


G125-MH20605L2P | |
|---|---|
DigiKey Part Number | G125-MH20605L2P-ND |
Manufacturer | |
Manufacturer Product Number | G125-MH20605L2P |
Description | CONN HDR R/A 6POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH20605L2P Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.189" (4.80mm) |
Series | Insulation Height 0.218" (5.55mm) |
Packaging Strip | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 450VAC/DC |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 141,89498 Kč | 141 894,98 Kč |
| Unit Price without VAT: | 141,89498 Kč |
|---|---|
| Unit Price with VAT: | 171,69293 Kč |












