


G125-FC13405L0-0150L | |
|---|---|
DigiKey Part Number | G125-FC13405L0-0150L-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC13405L0-0150L |
Description | 1.25MM F/L 34POS 26AWG 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Holder, Polarizing Key |
Packaging Bag | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 165,22000 Kč | 2 165,22 Kč |
| 10 | 1 840,58100 Kč | 18 405,81 Kč |
| 30 | 1 703,40767 Kč | 51 102,23 Kč |
| 50 | 1 643,17980 Kč | 82 158,99 Kč |
| 100 | 1 564,86530 Kč | 156 486,53 Kč |
| Unit Price without VAT: | 2 165,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 619,91620 Kč |
















