M80-4661442A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 49
Unit Price: 340,15000 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 200,15594 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 100
Unit Price: 343,07000 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 78
Unit Price: 314,71000 Kč
Datasheet
14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-4661442A

DigiKey Part Number
M80-4661442A-ND
Manufacturer
Manufacturer Product Number
M80-4661442A
Description
DATAMATE J-TEK DIL FEMALE SMALL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4661442A Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Features
Jackscrews, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-4661405Harwin Inc.49952-2891-ND340,15000 KčParametric Equivalent
M80-4661442Harwin Inc.0M80-4661442-ND200,15594 KčParametric Equivalent
M80-4C11405FCHarwin Inc.100952-3544-ND343,07000 KčParametric Equivalent
M80-4C11442FCHarwin Inc.78952-3545-ND314,71000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100406,02950 Kč40 602,95 Kč
Unit Price without VAT:406,02950 Kč
Unit Price with VAT:491,29570 Kč