Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



M80-4661442 | |
|---|---|
DigiKey Part Number | M80-4661442-ND |
Manufacturer | |
Manufacturer Product Number | M80-4661442 |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4661442 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4661405 | Harwin Inc. | 49 | 952-2891-ND | 13,97000 Kč | Parametric Equivalent |
| M80-4661442A | Harwin Inc. | 0 | M80-4661442A-ND | 16,67880 Kč | Parametric Equivalent |
| M80-4C11405FC | Harwin Inc. | 100 | 952-3544-ND | 14,09000 Kč | Parametric Equivalent |
| M80-4C11442FC | Harwin Inc. | 78 | 952-3545-ND | 12,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 200,15594 Kč | 28 622,30 Kč |
| Unit Price without VAT: | 200,15594 Kč |
|---|---|
| Unit Price with VAT: | 242,18869 Kč |














