



M80-4031442 | |
|---|---|
DigiKey Part Number | 952-M80-4031442-ND |
Manufacturer | |
Manufacturer Product Number | M80-4031442 |
Description | 7+7 POS F DIL SHORT TAIL JKSCRW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.204" (5.17mm) |
Part Status Active | Contact Length - Post 0.079" (2.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 7.3mm, 7.55mm |
Number of Positions Loaded All | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Pitch - Mating | Current Rating (Amps) 3.3A per Contact |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,71000 Kč | 397,71 Kč |
| 11 | 335,77364 Kč | 3 693,51 Kč |
| 33 | 310,71545 Kč | 10 253,61 Kč |
| 55 | 299,71636 Kč | 16 484,40 Kč |
| 110 | 285,41700 Kč | 31 395,87 Kč |
| 253 | 269,14229 Kč | 68 093,00 Kč |
| 506 | 256,31079 Kč | 129 693,26 Kč |
| Unit Price without VAT: | 397,71000 Kč |
|---|---|
| Unit Price with VAT: | 481,22910 Kč |


