




M80-4861442 | |
|---|---|
DigiKey Part Number | 952-3538-ND |
Manufacturer | |
Manufacturer Product Number | M80-4861442 |
Description | CONN RCPT 14POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4861442 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,09000 Kč | 267,09 Kč |
| 10 | 227,03000 Kč | 2 270,30 Kč |
| 25 | 212,81040 Kč | 5 320,26 Kč |
| 50 | 202,65160 Kč | 10 132,58 Kč |
| 100 | 192,98000 Kč | 19 298,00 Kč |
| 250 | 180,90532 Kč | 45 226,33 Kč |
| 500 | 172,27978 Kč | 86 139,89 Kč |
| 1 000 | 164,06682 Kč | 164 066,82 Kč |
| Unit Price without VAT: | 267,09000 Kč |
|---|---|
| Unit Price with VAT: | 323,17890 Kč |


















