



M80-9402005 | |
|---|---|
DigiKey Part Number | 952-3449-ND |
Manufacturer | |
Manufacturer Product Number | M80-9402005 |
Description | CONN RCPT 20POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9402005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,54000 Kč | 701,54 Kč |
| 10 | 596,19600 Kč | 5 961,96 Kč |
| 25 | 558,86600 Kč | 13 971,65 Kč |
| 50 | 532,20700 Kč | 26 610,35 Kč |
| 100 | 506,82450 Kč | 50 682,45 Kč |
| 250 | 475,13100 Kč | 118 782,75 Kč |
| Unit Price without VAT: | 701,54000 Kč |
|---|---|
| Unit Price with VAT: | 848,86340 Kč |





















