



M80-9421205 | |
|---|---|
DigiKey Part Number | 952-3452-ND |
Manufacturer | |
Manufacturer Product Number | M80-9421205 |
Description | CONN RCPT 12POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9421205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,89000 Kč | 405,89 Kč |
| 10 | 345,03900 Kč | 3 450,39 Kč |
| 25 | 323,42800 Kč | 8 085,70 Kč |
| 50 | 307,99020 Kč | 15 399,51 Kč |
| 100 | 293,29590 Kč | 29 329,59 Kč |
| 250 | 274,94780 Kč | 68 736,95 Kč |
| 500 | 261,84212 Kč | 130 921,06 Kč |
| Unit Price without VAT: | 405,89000 Kč |
|---|---|
| Unit Price with VAT: | 491,12690 Kč |











