



M80-4601205 | |
|---|---|
DigiKey Part Number | 952-2045-ND |
Manufacturer | |
Manufacturer Product Number | M80-4601205 |
Description | CONN RCPT 12POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4601205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,09000 Kč | 431,09 Kč |
| 10 | 366,39400 Kč | 3 663,94 Kč |
| 25 | 343,43480 Kč | 8 585,87 Kč |
| 50 | 327,04800 Kč | 16 352,40 Kč |
| 100 | 311,44650 Kč | 31 144,65 Kč |
| 250 | 291,96460 Kč | 72 991,15 Kč |
| 500 | 278,04712 Kč | 139 023,56 Kč |
| Unit Price without VAT: | 431,09000 Kč |
|---|---|
| Unit Price with VAT: | 521,61890 Kč |

















