144.0" (3657.60mm) Banana Plug, Single To Banana Plug, Single Patch Cord 3000V (3kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-2929-M-144-2

DigiKey Part Number
BU-2929-M-144-2-ND
Manufacturer
Manufacturer Product Number
BU-2929-M-144-2
Description
TEST LEAD BANANA TO BANANA 144"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
144.0" (3657.60mm) Banana Plug, Single To Banana Plug, Single Patch Cord 3000V (3kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
144.0" (3657.60mm)
Manufacturer
Mueller Electric Co
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Vertical Stacking (Both Connectors)
Voltage - Rated
3000V (3kV)
Configuration
Banana to Banana
Current Rating (Amps)
20A
1st Connector
Banana Plug, Single
Base Product Number
2nd Connector
Banana Plug, Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1990,48000 Kč990,48 Kč
10871,62700 Kč8 716,27 Kč
25836,77880 Kč20 919,47 Kč
100811,57690 Kč81 157,69 Kč
Manufacturers Standard Package
Unit Price without VAT:990,48000 Kč
Unit Price with VAT:1 198,48080 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 144"
In-Stock: 1
Unit Price: 990,48000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 39"
In-Stock: 20
Unit Price: 402,95000 Kč
TEST LEAD BANANA TO BANANA 10"
In-Stock: 0
Unit Price: 293,13000 Kč
TEST LEAD BANANA TO BANANA 20"
In-Stock: 0
Unit Price: 328,20000 Kč
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price: 584,37000 Kč