
BU-2929-M-20-2 | |
|---|---|
DigiKey Part Number | BU-2929-M-20-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-2929-M-20-2 |
Description | TEST LEAD BANANA TO BANANA 20" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20.0" (508.00mm) Banana Plug, Single To Banana Plug, Single Patch Cord 3000V (3kV) |
Datasheet | Datasheet |
Category | Cable Length 20.0" (508.00mm) |
Manufacturer Mueller Electric Co | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Vertical Stacking (Both Connectors) | Voltage - Rated 3000V (3kV) |
Configuration Banana to Banana | Current Rating (Amps) 20A |
1st Connector Banana Plug, Single | Base Product Number |
2nd Connector Banana Plug, Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B-24-2 | Pomona Electronics | 2 448 | 501-1046-ND | 182,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,20000 Kč | 328,20 Kč |
| 10 | 288,93200 Kč | 2 889,32 Kč |
| 25 | 277,38360 Kč | 6 934,59 Kč |
| 100 | 268,98440 Kč | 26 898,44 Kč |
| 500 | 263,73572 Kč | 131 867,86 Kč |
| Unit Price without VAT: | 328,20000 Kč |
|---|---|
| Unit Price with VAT: | 397,12200 Kč |







