


M83-LFD1F2N96-0000-000 | |
|---|---|
DigiKey Part Number | 952-2389-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFD1F2N96-0000-000 |
Description | CONN RCPT 96POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M83-LFD1F2N96-0000-000 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 96 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 529,75000 Kč | 1 529,75 Kč |
| 12 | 1 283,70833 Kč | 15 404,50 Kč |
| 36 | 1 188,02778 Kč | 42 769,00 Kč |
| 60 | 1 146,01667 Kč | 68 761,00 Kč |
| 108 | 1 099,52509 Kč | 118 748,71 Kč |
| Unit Price without VAT: | 1 529,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 850,99750 Kč |














