60 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M83-LFD1F2N60-0000-000

DigiKey Part Number
952-2364-ND
Manufacturer
Manufacturer Product Number
M83-LFD1F2N60-0000-000
Description
CONN RCPT 60POS CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M83-LFD1F2N60-0000-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Tray
Wire Type
Discrete
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Jackscrews
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
60
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 206,91000 Kč1 206,91 Kč
121 012,76083 Kč12 153,13 Kč
36937,26944 Kč33 741,70 Kč
60904,12067 Kč54 247,24 Kč
108867,43620 Kč93 683,11 Kč
252817,17393 Kč205 927,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 206,91000 Kč
Unit Price with VAT:1 460,36110 Kč