



M80-4604205 | |
|---|---|
DigiKey Part Number | 952-1046-ND |
Manufacturer | |
Manufacturer Product Number | M80-4604205 |
Description | CONN RCPT 42POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4604205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 42 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,67000 Kč | 876,67 Kč |
| 10 | 745,17700 Kč | 7 451,77 Kč |
| 25 | 698,53640 Kč | 17 463,41 Kč |
| 50 | 665,21240 Kč | 33 260,62 Kč |
| 100 | 633,49080 Kč | 63 349,08 Kč |
| 250 | 593,88392 Kč | 148 470,98 Kč |
| Unit Price without VAT: | 876,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,77070 Kč |























