MFR Recommended

M80-5T24205MF | |
|---|---|
DigiKey Part Number | 952-M80-5T24205MF-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T24205MF |
Description | 21+21 POS. MALE DIL VERTICAL THR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 42 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T24205MF Models |
Category | Contact Length - Post 0.173" (4.40mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.3mm, 7.8mm |
Termination Solder | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5T21805MF | Harwin Inc. | 0 | 952-M80-5T21805MF-ND | 11,16881 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 286,25734 Kč | 143 128,67 Kč |
| Unit Price without VAT: | 286,25734 Kč |
|---|---|
| Unit Price with VAT: | 346,37138 Kč |











