


M80-4614205 | |
|---|---|
DigiKey Part Number | 952-1038-ND |
Manufacturer | |
Manufacturer Product Number | M80-4614205 |
Description | CONN RCPT 42POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4614205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 42 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,67000 Kč | 876,67 Kč |
| 10 | 745,19800 Kč | 7 451,98 Kč |
| 25 | 698,56160 Kč | 17 464,04 Kč |
| 50 | 665,23760 Kč | 33 261,88 Kč |
| 100 | 633,52020 Kč | 63 352,02 Kč |
| 250 | 593,91080 Kč | 148 477,70 Kč |
| Unit Price without VAT: | 876,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,77070 Kč |


















