Direct
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-5404222 | |
|---|---|
DigiKey Part Number | M80-5404222-ND |
Manufacturer | |
Manufacturer Product Number | M80-5404222 |
Description | CONN HEADER R/A 42POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 42 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5404222 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5404242 | Harwin Inc. | 857 | 952-1030-5-ND | 552,67000 Kč | Direct |
| M80-5104242 | Harwin Inc. | 471 | 952-1014-5-ND | 434,87000 Kč | MFR Recommended |
| M80-5304242 | Harwin Inc. | 222 | 952-1022-5-ND | 413,24000 Kč | MFR Recommended |
| M80-5424242 | Harwin Inc. | 0 | M80-5424242-ND | 450,20000 Kč | MFR Recommended |
| M80-5L13442MD | Harwin Inc. | 0 | 952-M80-5L13442MD-ND | 235,06125 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 441,30194 Kč | 220 650,97 Kč |
| Unit Price without VAT: | 441,30194 Kč |
|---|---|
| Unit Price with VAT: | 533,97535 Kč |



















