42 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-FE24268F2-0450L

DigiKey Part Number
952-M80-FE24268F2-0450L-ND
Manufacturer
Manufacturer Product Number
M80-FE24268F2-0450L
Description
CBL ASSY 2MM 42POS FMALE TO WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
42 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
42
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.48' (450.00mm)
Features
Screw Lock
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 762,98000 Kč4 762,98 Kč
104 049,12800 Kč40 491,28 Kč
253 795,95120 Kč94 898,78 Kč
503 615,07020 Kč180 753,51 Kč
Manufacturers Standard Package
Unit Price without VAT:4 762,98000 Kč
Unit Price with VAT:5 763,20580 Kč