



M83-LMT1M2N60-0000-000 | |
|---|---|
DigiKey Part Number | 952-3003-ND |
Manufacturer | |
Manufacturer Product Number | M83-LMT1M2N60-0000-000 |
Description | CONN HEADER VERT 60POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M83-LMT1M2N60-0000-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.240" (6.10mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Mated Stacking Heights 10.65mm, 12.85mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,12000 Kč | 627,12 Kč |
| 12 | 526,20167 Kč | 6 314,42 Kč |
| 36 | 486,95278 Kč | 17 530,30 Kč |
| 60 | 469,72500 Kč | 28 183,50 Kč |
| 108 | 450,66028 Kč | 48 671,31 Kč |
| 252 | 424,53524 Kč | 106 982,88 Kč |
| 504 | 404,30415 Kč | 203 769,29 Kč |
| Unit Price without VAT: | 627,12000 Kč |
|---|---|
| Unit Price with VAT: | 758,81520 Kč |















