


M83-LFD1F1N60-0000-000 | |
|---|---|
DigiKey Part Number | M83-LFD1F1N60-0000-000-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFD1F1N60-0000-000 |
Description | CONN RCPT 60POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M83-LFD1F1N60-0000-000 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 1 213,17313 Kč | 58 232,31 Kč |
| Unit Price without VAT: | 1 213,17313 Kč |
|---|---|
| Unit Price with VAT: | 1 467,93949 Kč |













