
M83-LMT1M3N60-0000-000 | |
|---|---|
DigiKey Part Number | 952-M83-LMT1M3N60-0000-000-ND |
Manufacturer | |
Manufacturer Product Number | M83-LMT1M3N60-0000-000 |
Description | 20 X 3-ROW MALE VERTICAL THROUGH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M83-LMT1M3N60-0000-000 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 816,45806 Kč | 29 392,49 Kč |
| Unit Price without VAT: | 816,45806 Kč |
|---|---|
| Unit Price with VAT: | 987,91425 Kč |







