



M83-LMT2M3N60-0000-000 | |
|---|---|
DigiKey Part Number | 952-3570-ND |
Manufacturer | |
Manufacturer Product Number | M83-LMT2M3N60-0000-000 |
Description | CONN HEADER VERT 60POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M83-LMT2M3N60-0000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Threaded | |
Contact Length - Mating | - | |
Contact Length - Post | 0.173" (4.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.238" (6.05mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Mating Flange, Mounting Flange, Mounting Hardware | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.2A per Contact | |
Voltage Rating | 120V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,52000 Kč | 570,52 Kč |
| 12 | 478,71917 Kč | 5 744,63 Kč |
| 36 | 443,01111 Kč | 15 948,40 Kč |
| 60 | 427,33383 Kč | 25 640,03 Kč |
| 108 | 409,98593 Kč | 44 278,48 Kč |
| 252 | 386,21905 Kč | 97 327,20 Kč |
| 504 | 367,81246 Kč | 185 377,48 Kč |
| Unit Price without VAT: | 570,52000 Kč |
|---|---|
| Unit Price with VAT: | 690,32920 Kč |







