



M83-LML3M1N60-0000-000 | |
|---|---|
DigiKey Part Number | 952-1051-ND |
Manufacturer | |
Manufacturer Product Number | M83-LML3M1N60-0000-000 |
Description | CONN HEADER R/A 60POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M83-LML3M1N60-0000-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.303" (7.70mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Mating Flange, Mounting Flange |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,59000 Kč | 950,59 Kč |
| 10 | 808,02500 Kč | 8 080,25 Kč |
| 100 | 686,92390 Kč | 68 692,39 Kč |
| Unit Price without VAT: | 950,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 150,21390 Kč |







