


M83-LML3M5N96-0000-000 | |
|---|---|
DigiKey Part Number | M83-LML3M5N96-0000-000-ND |
Manufacturer | |
Manufacturer Product Number | M83-LML3M5N96-0000-000 |
Description | CONN HEADER R/A 96POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 96 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M83-LML3M5N96-0000-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 0.303" (7.70mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 987,41885 Kč | 94 792,21 Kč |
| Unit Price without VAT: | 987,41885 Kč |
|---|---|
| Unit Price with VAT: | 1 194,77681 Kč |






