


M80-4000000F2-04-325-00-000 | |
|---|---|
DigiKey Part Number | M80-4000000F2-04-325-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F2-04-325-00-000 |
Description | FEMALE CABLE CONNECTOR KIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Solder Gold 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F2-04-325-00-000 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Solder |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 12 AWG |
Contact Type Female Socket, Power | Features Jackscrews, Polarizing Key |
Number of Positions 4 | Contact Finish Gold |
Pitch 0.157" (4.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,96000 Kč | 705,96 Kč |
| 10 | 599,92900 Kč | 5 999,29 Kč |
| 25 | 562,37280 Kč | 14 059,32 Kč |
| 50 | 535,54000 Kč | 26 777,00 Kč |
| 100 | 509,99830 Kč | 50 999,83 Kč |
| 250 | 478,10732 Kč | 119 526,83 Kč |
| Unit Price without VAT: | 705,96000 Kč |
|---|---|
| Unit Price with VAT: | 854,21160 Kč |





















