


M80-4801605 | |
|---|---|
DigiKey Part Number | M80-4801605-ND |
Manufacturer | |
Manufacturer Product Number | M80-4801605 |
Description | CONN RCPT 16POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4801605 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,22000 Kč | 480,22 Kč |
| 10 | 408,11700 Kč | 4 081,17 Kč |
| 25 | 382,55840 Kč | 9 563,96 Kč |
| 50 | 364,30700 Kč | 18 215,35 Kč |
| 100 | 346,92690 Kč | 34 692,69 Kč |
| 250 | 325,22880 Kč | 81 307,20 Kč |
| 500 | 309,72554 Kč | 154 862,77 Kč |
| Unit Price without VAT: | 480,22000 Kč |
|---|---|
| Unit Price with VAT: | 581,06620 Kč |


























