


M80-5401642 | |
|---|---|
DigiKey Part Number | M80-5401642-ND |
Manufacturer | |
Manufacturer Product Number | M80-5401642 |
Description | DATAMATE J-TEK DIL MALE HORIZONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5401642 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.222" (5.65mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,52000 Kč | 507,52 Kč |
| 10 | 431,32000 Kč | 4 313,20 Kč |
| 100 | 366,65240 Kč | 36 665,24 Kč |
| 500 | 327,33740 Kč | 163 668,70 Kč |
| Unit Price without VAT: | 507,52000 Kč |
|---|---|
| Unit Price with VAT: | 614,09920 Kč |


















