Parametric Equivalent

M80-4861605 | |
|---|---|
DigiKey Part Number | 952-M80-4861605-ND |
Manufacturer | |
Manufacturer Product Number | M80-4861605 |
Description | 8+8 POS. FEMALE DIL 24-28AWG CAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Features Jackscrews, Polarizing Key |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4C11605FC | Harwin Inc. | 19 | M80-4C11605FC-ND | 20,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 327,84471 Kč | 22 949,13 Kč |
| Unit Price without VAT: | 327,84471 Kč |
|---|---|
| Unit Price with VAT: | 396,69210 Kč |











