


M80-4C11605FC | |
|---|---|
DigiKey Part Number | M80-4C11605FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C11605FC |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C11605FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,61000 Kč | 513,61 Kč |
| 10 | 436,46400 Kč | 4 364,64 Kč |
| 25 | 409,14200 Kč | 10 228,55 Kč |
| 50 | 389,61780 Kč | 19 480,89 Kč |
| 100 | 371,03260 Kč | 37 103,26 Kč |
| 250 | 347,82600 Kč | 86 956,50 Kč |
| 500 | 331,24680 Kč | 165 623,40 Kč |
| Unit Price without VAT: | 513,61000 Kč |
|---|---|
| Unit Price with VAT: | 621,46810 Kč |






