
M80-9041602 | |
|---|---|
DigiKey Part Number | 952-M80-9041602-ND |
Manufacturer | |
Manufacturer Product Number | M80-9041602 |
Description | BSHELL FOR JTEK SMT 16POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9041602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 16 | |
For Use With/Related Products | Datamate J-Tek | |
Features | Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 566,45000 Kč | 1 566,45 Kč |
| 10 | 1 331,42000 Kč | 13 314,20 Kč |
| 25 | 1 248,11280 Kč | 31 202,82 Kč |
| 50 | 1 188,60020 Kč | 59 430,01 Kč |
| 100 | 1 131,94340 Kč | 113 194,34 Kč |
| Unit Price without VAT: | 1 566,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 895,40450 Kč |



