



M80-4131698 | |
|---|---|
DigiKey Part Number | 952-3703-ND |
Manufacturer | |
Manufacturer Product Number | M80-4131698 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4131698 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 125,77800 Kč | 1 257,78 Kč |
| 25 | 117,89960 Kč | 2 947,49 Kč |
| 50 | 112,27220 Kč | 5 613,61 Kč |
| 100 | 106,91130 Kč | 10 691,13 Kč |
| 250 | 100,22008 Kč | 25 055,02 Kč |
| 500 | 95,43926 Kč | 47 719,63 Kč |
| 1 000 | 90,88816 Kč | 90 888,16 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |









