


M80-4811642 | |
|---|---|
DigiKey Part Number | M80-4811642-ND |
Manufacturer | |
Manufacturer Product Number | M80-4811642 |
Description | CONN RCPT 16POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4811642 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,40000 Kč | 433,40 Kč |
| 10 | 368,41000 Kč | 3 684,10 Kč |
| 25 | 345,34160 Kč | 8 633,54 Kč |
| 50 | 328,85800 Kč | 16 442,90 Kč |
| 100 | 313,16840 Kč | 31 316,84 Kč |
| 250 | 293,57892 Kč | 73 394,73 Kč |
| 500 | 279,58418 Kč | 139 792,09 Kč |
| Unit Price without VAT: | 433,40000 Kč |
|---|---|
| Unit Price with VAT: | 524,41400 Kč |


















