




M300-2240696F2 | |
|---|---|
DigiKey Part Number | 952-2529-ND |
Manufacturer | |
Manufacturer Product Number | M300-2240696F2 |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Green 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M300-2240696F2 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Potting Wall |
Contact Type Female Socket | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions | Operating Temperature -65°C ~ 175°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 Kč | 155,58 Kč |
| 10 | 132,28600 Kč | 1 322,86 Kč |
| 25 | 123,99000 Kč | 3 099,75 Kč |
| 50 | 118,06720 Kč | 5 903,36 Kč |
| 100 | 112,43200 Kč | 11 243,20 Kč |
| 250 | 105,39452 Kč | 26 348,63 Kč |
| 500 | 100,36710 Kč | 50 183,55 Kč |
| 1 000 | 95,58117 Kč | 95 581,17 Kč |
| Unit Price without VAT: | 155,58000 Kč |
|---|---|
| Unit Price with VAT: | 188,25180 Kč |
















