Similar



M300-MC10605M1-0300L | |
|---|---|
DigiKey Part Number | 952-4009-ND |
Manufacturer | |
Manufacturer Product Number | M300-MC10605M1-0300L |
Description | CBL ASS 3MM M 6POS DUAL 300MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Harwin Inc. | Features Polarizing Key, Screw Lock |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M300-MC10605M1-0450L | Harwin Inc. | 0 | 952-4027-ND | 930,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 646,39540 Kč | 64 639,54 Kč |
| Unit Price without VAT: | 646,39540 Kč |
|---|---|
| Unit Price with VAT: | 782,13843 Kč |






