


M300-MC10605M1-0450L | |
|---|---|
DigiKey Part Number | 952-4027-ND |
Manufacturer | |
Manufacturer Product Number | M300-MC10605M1-0450L |
Description | CBL ASS 3MM M 6POS DUAL 450MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,14000 Kč | 937,14 Kč |
| 10 | 796,43300 Kč | 7 964,33 Kč |
| 30 | 737,05067 Kč | 22 111,52 Kč |
| 50 | 710,97960 Kč | 35 548,98 Kč |
| 100 | 677,07840 Kč | 67 707,84 Kč |
| 250 | 634,74604 Kč | 158 686,51 Kč |
| Unit Price without VAT: | 937,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 133,93940 Kč |




