


M300-FC10605F2-0450L | |
|---|---|
DigiKey Part Number | 952-4036-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC10605F2-0450L |
Description | CBL ASS 3MM F 6POS DUAL 450MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Length 1.48' (450.00mm) |
Manufacturer Harwin Inc. | Features Polarizing Key, Screw Lock |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,40000 Kč | 1 004,40 Kč |
| 10 | 853,72000 Kč | 8 537,20 Kč |
| 30 | 790,06900 Kč | 23 702,07 Kč |
| 50 | 762,11840 Kč | 38 105,92 Kč |
| 100 | 725,78390 Kč | 72 578,39 Kč |
| 250 | 680,40652 Kč | 170 101,63 Kč |
| Unit Price without VAT: | 1 004,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 215,32400 Kč |







