


M300-MC30605M1-0450L | |
|---|---|
DigiKey Part Number | 952-4033-ND |
Manufacturer | |
Manufacturer Product Number | M300-MC30605M1-0450L |
Description | CBL ASS 3MM M 6POS DUAL 450MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Mating Flange, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,64000 Kč | 846,64 Kč |
| 10 | 719,66400 Kč | 7 196,64 Kč |
| 30 | 666,00067 Kč | 19 980,02 Kč |
| 50 | 642,44220 Kč | 32 122,11 Kč |
| 100 | 611,80190 Kč | 61 180,19 Kč |
| 250 | 573,55028 Kč | 143 387,57 Kč |
| Unit Price without VAT: | 846,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,43440 Kč |




