6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Harwin’s Company Overview

M300-FC30605F2-0450L

DigiKey Part Number
952-4042-ND
Manufacturer
Manufacturer Product Number
M300-FC30605F2-0450L
Description
CBL ASS 3MM F 6POS DUAL 450MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.48' (450.00mm)
Manufacturer
Harwin Inc.
Features
Polarizing Key, Screw Lock
Series
Color
White, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
5.90µin (0.150µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1932,87000 Kč932,87 Kč
10792,94700 Kč7 929,47 Kč
30733,80767 Kč22 014,23 Kč
50707,85240 Kč35 392,62 Kč
100674,09770 Kč67 409,77 Kč
250631,95084 Kč157 987,71 Kč
Manufacturers Standard Package
Unit Price without VAT:932,87000 Kč
Unit Price with VAT:1 128,77270 Kč