


M300-0020045 | |
|---|---|
DigiKey Part Number | 952-2531-5-ND |
Manufacturer | |
Manufacturer Product Number | M300-0020045 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | M300-0020045 Models |
Category | Pin or Socket Socket |
Manufacturer Harwin Inc. | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 5.90µin (0.150µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 10 | 34,97500 Kč | 349,75 Kč |
| 25 | 32,78480 Kč | 819,62 Kč |
| 50 | 31,21240 Kč | 1 560,62 Kč |
| 100 | 29,72120 Kč | 2 972,12 Kč |
| 300 | 27,50353 Kč | 8 251,06 Kč |
| 500 | 26,52944 Kč | 13 264,72 Kč |
| 1 000 | 25,26331 Kč | 25 263,31 Kč |
| 2 500 | 23,68250 Kč | 59 206,25 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |













