Pin Contact Gold 22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 22 AWG Crimp Power
Harwin’s Company Overview

M300-1020045

DigiKey Part Number
952-2533-5-ND
Manufacturer
Manufacturer Product Number
M300-1020045
Description
CONN PIN 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
M300-1020045 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Harwin Inc.
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 188
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1026,86200 Kč268,62 Kč
2525,18520 Kč629,63 Kč
5023,97540 Kč1 198,77 Kč
10022,83050 Kč2 283,05 Kč
30021,12593 Kč6 337,78 Kč
50020,37790 Kč10 188,95 Kč
1 00019,40521 Kč19 405,21 Kč
2 50018,19058 Kč45 476,45 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč