MFR Recommended
MFR Recommended
MFR Recommended



M80-5011605 | |
|---|---|
DigiKey Part Number | M80-5011605-ND |
Manufacturer | |
Manufacturer Product Number | M80-5011605 |
Description | DATAMATE J-TEK DIL MALE VERTICAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5011605 Models |
Category | Contact Length - Post 0.173" (4.40mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.3mm, 7.8mm |
Termination Solder | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5001605 | Harwin Inc. | 486 | 952-2626-ND | 275,28000 Kč | MFR Recommended |
| M80-5011622 | Harwin Inc. | 0 | M80-5011622-ND | 154,15724 Kč | MFR Recommended |
| M80-5021605 | Harwin Inc. | 0 | 952-M80-5021605-ND | 225,95444 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 201,52369 Kč | 201 523,69 Kč |
| Unit Price without VAT: | 201,52369 Kč |
|---|---|
| Unit Price with VAT: | 243,84366 Kč |









