Connector Header Through Hole, Right Angle 2 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.157" (4.00mm)
Harwin’s Company Overview

M80-5000000M7-02-334-00-000

DigiKey Part Number
952-4219-ND
Manufacturer
Manufacturer Product Number
M80-5000000M7-02-334-00-000
Description
CONN HEADER R/A 2POS 4MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5000000M7-02-334-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.197" (5.00mm)
Mfr
Insulation Height
0.236" (6.00mm)
Series
Contact Shape
Circular
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin, Power
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
20A
Shrouding
Shrouded - 4 Wall
Voltage Rating
800V
Mounting Type
Applications
Automotive, General Purpose, Military
Termination
Solder
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112784,46098 Kč87 859,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:784,46098 Kč
Unit Price with VAT:949,19779 Kč