
M80-9440800 | |
|---|---|
DigiKey Part Number | 952-M80-9440800-ND |
Manufacturer | |
Manufacturer Product Number | M80-9440800 |
Description | BSHELL PLASTIC FOR 8POS J-TEK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
EDA/CAD Models | M80-9440800 Models |
Category | Part Status Active |
Manufacturer Harwin Inc. | Accessory Type Backshell |
Series | Number of Positions 8 |
Packaging Bag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,08000 Kč | 414,08 Kč |
| 10 | 351,90500 Kč | 3 519,05 Kč |
| 25 | 329,86160 Kč | 8 246,54 Kč |
| 50 | 314,12160 Kč | 15 706,08 Kč |
| 100 | 299,13330 Kč | 29 913,33 Kč |
| 250 | 280,42072 Kč | 70 105,18 Kč |
| 500 | 267,05298 Kč | 133 526,49 Kč |
| Unit Price without VAT: | 414,08000 Kč |
|---|---|
| Unit Price with VAT: | 501,03680 Kč |







