
M80-9441200 | |
|---|---|
DigiKey Part Number | 952-M80-9441200-ND |
Manufacturer | |
Manufacturer Product Number | M80-9441200 |
Description | BSHELL PLASTIC FOR 12POS J-TEK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
EDA/CAD Models | M80-9441200 Models |
Category | Part Status Active |
Manufacturer Harwin Inc. | Accessory Type Backshell |
Series | Number of Positions 12 |
Packaging Bag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,87000 Kč | 434,87 Kč |
| 10 | 369,62800 Kč | 3 696,28 Kč |
| 25 | 346,48360 Kč | 8 662,09 Kč |
| 50 | 329,95420 Kč | 16 497,71 Kč |
| 100 | 314,21200 Kč | 31 421,20 Kč |
| 250 | 294,55744 Kč | 73 639,36 Kč |
| 500 | 280,51564 Kč | 140 257,82 Kč |
| Unit Price without VAT: | 434,87000 Kč |
|---|---|
| Unit Price with VAT: | 526,19270 Kč |



