
M80-9441000 | |
|---|---|
DigiKey Part Number | 952-M80-9441000-ND |
Manufacturer | |
Manufacturer Product Number | M80-9441000 |
Description | BSHELL PLASTIC FOR 10POS J-TEK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
EDA/CAD Models | M80-9441000 Models |
Category | Part Status Active |
Manufacturer Harwin Inc. | Accessory Type Backshell |
Series | Number of Positions 10 |
Packaging Bag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,13000 Kč | 415,13 Kč |
| 10 | 352,72400 Kč | 3 527,24 Kč |
| 25 | 330,62600 Kč | 8 265,65 Kč |
| 50 | 314,84820 Kč | 15 742,41 Kč |
| 100 | 299,82830 Kč | 29 982,83 Kč |
| 250 | 281,07168 Kč | 70 267,92 Kč |
| 500 | 267,67368 Kč | 133 836,84 Kč |
| Unit Price without VAT: | 415,13000 Kč |
|---|---|
| Unit Price with VAT: | 502,30730 Kč |




