


M80-5000000MN-02-334-00-000 | |
|---|---|
DigiKey Part Number | M80-5000000MN-02-334-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000MN-02-334-00-000 |
Description | DATAMATE MIX-TEK MALE HORIZONTAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000MN-02-334-00-000 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Coaxial |
Connector Type Plug | Features Jackscrews, Polarizing Key |
Contact Type Male Pin, Coaxial | Contact Finish Gold |
Number of Positions 2 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 1 081,58857 Kč | 60 568,96 Kč |
| Unit Price without VAT: | 1 081,58857 Kč |
|---|---|
| Unit Price with VAT: | 1 308,72217 Kč |





