


M80-5000000M1-02-337-00-000 | |
|---|---|
DigiKey Part Number | 952-4197-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M1-02-337-00-000 |
Description | DATAMATE MIX-TEK MALE CRIMP CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Solder Gold 16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M1-02-337-00-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16 AWG |
Connector Type Plug | Features Mating Flange, Polarizing Key |
Contact Type Male Pin, Power | Contact Finish Gold |
Number of Positions 2 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 474,57100 Kč | 23 728,55 Kč |
| Unit Price without VAT: | 474,57100 Kč |
|---|---|
| Unit Price with VAT: | 574,23091 Kč |






