4 Position Rectangular Receptacle Connector Solder Gold 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Receptacle Connector Solder Gold 16 AWG
Harwin’s Company Overview

M80-4000000F2-04-327-00-000

DigiKey Part Number
952-4214-ND
Manufacturer
Manufacturer Product Number
M80-4000000F2-04-327-00-000
Description
CONN RCPT 4POS SOLDER 16AWG GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Solder Gold 16 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F2-04-327-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Solder
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
16 AWG
Connector Type
Receptacle
Features
Jackscrews, Polarizing Key
Contact Type
Female Socket, Power
Contact Finish
Gold
Number of Positions
4
Color
Black
Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1704,50000 Kč704,50 Kč
10598,80300 Kč5 988,03 Kč
25561,31320 Kč14 032,83 Kč
50534,53900 Kč26 726,95 Kč
100509,04310 Kč50 904,31 Kč
250477,21136 Kč119 302,84 Kč
Manufacturers Standard Package
Unit Price without VAT:704,50000 Kč
Unit Price with VAT:852,44500 Kč