



GF1M1FASCR | |
|---|---|
DigiKey Part Number | 4306-GF1M1FASCR-ND |
Manufacturer | |
Manufacturer Product Number | GF1M1FASCR |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket; Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.281" (7.14mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,62000 Kč | 206,62 Kč |
| 10 | 175,54300 Kč | 1 755,43 Kč |
| 25 | 164,54880 Kč | 4 113,72 Kč |
| 50 | 156,69540 Kč | 7 834,77 Kč |
| 100 | 149,21600 Kč | 14 921,60 Kč |
| 250 | 139,87776 Kč | 34 969,44 Kč |
| 500 | 133,20628 Kč | 66 603,14 Kč |
| 1 000 | 126,85585 Kč | 126 855,85 Kč |
| Unit Price without VAT: | 206,62000 Kč |
|---|---|
| Unit Price with VAT: | 250,01020 Kč |











