Insertion/Extraction Tool For Circular Contacts, Size 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insertion/Extraction Tool For Circular Contacts, Size 22
M15570-22-1
M15570-22-1

M15570-22-1

DigiKey Part Number
M15570-22-1-ND
Manufacturer
Manufacturer Product Number
M15570-22-1
Description
INSERTION/REMOVAL TOOL-PLASTIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Insertion/Extraction Tool For Circular Contacts, Size 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Insertion/Extraction Tool
For Use With/Related Products
Circular Contacts, Size 22
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1666,27000 Kč666,27 Kč
5617,46800 Kč3 087,34 Kč
10597,60300 Kč5 976,03 Kč
25572,33000 Kč14 308,25 Kč
Manufacturers Standard Package
Unit Price without VAT:666,27000 Kč
Unit Price with VAT:806,18670 Kč